C-BPM4-0810 | BJZ
ESD protective bag, (L x W) 250 x 200 mm, antistatic, zipp, pink, C-BPM4-0810, package with 100 pieces
Order No.: 19L4791
EAN: 4057989607443
MPN:
C-BPM4-0810
A-60744
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
20.587 € *
Standard delivery time from the manufacturer is: 3 Weeks
Pink-Poly bag, C-BPM4-0810, BJZ
ESD protective bag with grip closure, pink.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antistatic | |
| Lock type | zipp | |
| Length | 250 mm | |
| Width | 200 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |