C-BP-0812 | BJZ
ESD protective bag, (L x W) 300 x 200 mm, antistatic, weldable, pink, C-BP-0812, package with 100 pieces
Order No.: 19L4783
EAN: 4057989607368
MPN:
C-BP-0812
A-60736
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.2915 € *
Available: 10 pck.
Shielding bag, C-BP-0812, BJZ
ESD protective bag, weldable, pink.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antistatic | |
| Lock type | weldable | |
| Length | 300 mm | |
| Width | 200 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |