C-BP-0610 | BJZ
ESD protective bag, (L x W) 250 x 150 mm, antistatic, weldable, pink, C-BP-0610, package with 100 pieces
Order No.: 19L4781
EAN: 4057989607320
MPN:
C-BP-0610
A-60732
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.1031 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shielding bag, C-BP-0610, BJZ
ESD protective bag, weldable, pink.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antistatic | |
| Lock type | weldable | |
| Length | 250 mm | |
| Width | 150 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |