C-BP-0406 | BJZ
ESD protective bag, (L x W) 150 x 100 mm, antistatic, weldable, pink, C-BP-0406, package with 100 pieces
Order No.: 19L4779
EAN: 4057989607290
MPN:
C-BP-0406
A-60729
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.0805 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pck.
7.0805 €
25 pck.
6.7235 €
50 pck.
6.3665 €
100 pck.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding bag, C-BP-0406, BJZ
ESD protective bag, weldable, pink.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antistatic | |
| Lock type | weldable | |
| Length | 150 mm | |
| Width | 100 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |