C-BGZH-0406-B | BJZ
ESD protective bag, (L x W) 150 x 100 mm, metallized inside, zipp, C-BGZH-0406-B, package with 100 pieces
Order No.: 19L4803
EAN: 4057989342139
MPN:
C-BGZH-0406-B
A-34213
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.2570 € *
Available: 85 pck.
Shielding bag, C-BGZH-0406-B, BJZ
3-layer construction for best shielding properties, lowest triboelectrical charge generation, soft discharge without shock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | zipp | |
| Length | 150 mm | |
| Width | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |