C-BG-1216-B | BJZ
ESD protective bag, (L x W) 400 x 300 mm, metallized inside, weldable, C-BG-1216-B, package with 100 pieces
Order No.: 19L4799
EAN: 4057989342009
MPN:
C-BG-1216-B
A-34200
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
39.508 € *
Available: 2 pck.
Shielding bag, C-BG-1216-B, BJZ
3-layer construction for best shielding properties, lowest triboelectrical charge generation, soft discharge without shock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | weldable | |
| Length | 400 mm | |
| Width | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |