C-197-436 | BJZ

Tubular film, (L x W) 250 m x 500 mm, antistatic, pink, C-197-436

Order No.: 19L4868
EAN: 4057989604367
MPN:
C-197-436
C-197-436 BJZ Shielding Bags, Antistatic Bags Image 1
C-197-436 BJZ Shielding Bags, Antistatic Bags Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
272.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
272.51 €

ESD tubular film, C-197-436, BJZ

ESD tubular film, pink with ESD sign, 500 mm / 250 m.

Technical specifications
Filter Property Value
Version antistatic
Length 250 m
Width 500 mm
Colour pink
Logistics
Property Value
Customs tariff number 39201028
Country of origin DE
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes