C-197-429 | BJZ
Tubular film, (L x W) 250 m x 100 mm, antistatic, pink, C-197-429
Order No.: 19L4863
EAN: 4057989604299
MPN:
C-197-429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.751 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD tubular film, C-197-429, BJZ
ESD tubular film, pink with ESD sign, 100 mm / 250 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antistatic | |
| Length | 250 m | |
| Width | 100 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39201025 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |