C-217 783 | BJZ
Test status label, 19, (L x W) 15 x 15 mm, C-217 783
Order No.: 03L3166
EAN: 4057989343006
MPN:
C-217 783
ESD label, C-217 783, BJZ
ESD label orange, next inspection 2019, dimensions: 15x15 mm 1 sheet, 30 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test status label | |
| Number of labels | 30 | |
| Period | 19 | |
| Colour | orange | |
| Length | 15 mm | |
| Width | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |