C-213 075 | BJZ
Floor marking tape, symbol: ATTENTION YOU ARE LEAVING THE EPA, (L x W) 15 m x 70 mm, vinyl, C-213 075
Order No.: 03L3170
EAN: 4057989073576
MPN:
C-213 075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0717 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.07 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0717 €
5 pcs.
27.6199 €
*incl. VAT plus shipping costs
Subject to prior sale
Floor marking tape, C-213 075, BJZ
Floor marking tape self-adhesive, red, width 70 mm, roll length 15 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | floor marking tape | |
| Type of labeling | symbol: ATTENTION YOU ARE LEAVING THE EPA | |
| Colour | red | |
| Material | vinyl | |
| Length | 15 m | |
| Width | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191015 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |