C-205-786 | BJZ
ESD sign, ESD logo with warning notice, (L x W) 300 x 500 mm, hard foam, C-205-786
Order No.: 19L4836
EAN: 4057989607863
MPN:
C-205-786
A-60786
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: 2 Weeks
EPA exit label, C-205-786, BJZ
EPA exit label, hard foam, 300 x 500 mm Attention You are leaving the EPA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 1 | |
| Type of labeling | ESD logo with warning notice | |
| Colour | red/black | |
| Material | hard foam | |
| Length | 300 mm | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |