C-205-785 | BJZ
ESD sign, ESD logo with warning notice, (L x W) 300 x 500 mm, PVC, C-205-785
Order No.: 19L4835
EAN: 4057989607856
MPN:
C-205-785
A-60785
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 4 Weeks
EPA exit label, C-205-785, BJZ
EPA exit label, adhesive, 300 x 500 mm Attention You are leaving the EPA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 1 | |
| Type of labeling | ESD logo with warning notice | |
| Colour | red/black | |
| Material | PVC | |
| Length | 300 mm | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |