C-191 763 | BJZ
Warning sign, ESD logo with warning notice, (L x W) 300 x 500 mm, vinyl, C-191 763
Order No.: 16L3706
EAN: 4099891424763
MPN:
C-191 763
Unit Price (€ / pc.)
13.4351 € *
Available: 3 pcs.
Plastic signs ESD PROTECTED AREA, BJZ C-191.
Yellow-black, 300 x 500 mm.
Type: C-191 763, imprinted on both sides, for hanging up
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | ESD logo with warning notice | |
| Colour | yellow/black | |
| Material | vinyl | |
| Length | 300 mm | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |