C-191 762E | BJZ
Warning sign, ESD logo with warning notice, (L x W) 300 x 500 mm, plastic, C-191 762E
Order No.: 03L3168
EAN: 4057989601618
MPN:
C-191 762E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1594 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD warning label, C-191 762E, BJZ
ESD warning sign hard plastic 1-sided yellow/black English, 300x500 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | ESD logo with warning notice | |
| Colour | yellow/black | |
| Material | plastic | |
| Length | 300 mm | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |