C-191 755E | BJZ
Warning sign, ESD logo with warning notice, (L x W) 300 x 500 mm, vinyl, C-191 755E
Order No.: 03L3167
EAN: 4057989600277
MPN:
C-191 755E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | ESD logo with warning notice | |
| Colour | yellow/black | |
| Material | vinyl | |
| Length | 300 mm | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |