C-191-751 | BJZ
ESD label, ESD logo with warning notice, (L x W) 37 x 74 mm, paper, C-191-751, package with 1500 pieces
Order No.: 19L4832
EAN: 4057989607795
MPN:
C-191-751
A-60779
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
32.249 € *
Standard delivery time from the manufacturer is: 3 Weeks
ESD label, C-191-751, BJZ
ESD label acccording to IEC 61340.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 1500 | |
| Type of labeling | ESD logo with warning notice | |
| Colour | yellow/black | |
| Material | paper | |
| Length | 37 mm | |
| Width | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48114190 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |