C-102 765 | BJZ
Information sign, ESD test sign, (L x W) 60 x 35 mm, vinyl, C-102 765, package with 32 pieces
Order No.: 03L3163
EAN: 4057989029832
MPN:
C-102 765
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
13.8635 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pck.
13.8635 €
10 pck.
12.1856 €
50 pck.
11.3526 €
150 pck.
10.8647 €
500 pck.
10.3173 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD test label, C-102 765, BJZ
ESD test identification label made of PVC foil, 60x35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | information sign | |
| Number of labels | 32 | |
| Type of labeling | ESD test sign | |
| Colour | yellow | |
| Material | vinyl | |
| Length | 60 mm | |
| Width | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |