C-101 794 | BJZ
Identification sign, symbol: EGB, (L x W) 20 x 16 mm, C-101 794, package with 25 pieces
Order No.: 03L3161
EAN: 4057989607948
MPN:
C-101 794
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.0218 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pck.
5.0218 €
10 pck.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | identification sign | |
| Number of labels | 25 | |
| Type of labeling | symbol: EGB | |
| Colour | yellow/black | |
| Length | 20 mm | |
| Width | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |