C-CE-817-2 | BJZ
ESD water bottle, 0.5 l, C-CE-817-2
Order No.: 19L4844
EAN: 4057989356709
MPN:
C-CE-817-2
A-35670
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: 4 Weeks
ESD water bottle, C-CE-817-2, BJZ
ESD water bottle, 500 ml.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD water bottle | |
| Volume | 0.5 l |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39233010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |