C-CE-817-1 | BJZ
ESD water bottle, 0.25 l, C-CE-817-1
Order No.: 19L4843
EAN: 4057989356716
MPN:
C-CE-817-1
A-35671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Available: 1 pcs.
ESD water bottle, C-CE-817-1, BJZ
ESD water bottle, 250 ml.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD water bottle | |
| Volume | 0.25 l |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39233010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |