C-CE-815-2 | BJZ
ESD dispensing bottle, with curved dosing hose, 0.5 l, C-CE-815-2
Order No.: 19L4855
EAN: 4057989356822
MPN:
C-CE-815-2
A-35682
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4585 € *
Standard delivery time from the manufacturer is: 4 Weeks
ESD wash bottle, C-CE-815-2, BJZ
ESD liquid container, 500 ml with curved dosing tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD dispensing bottle | |
| Version | with curved dosing hose | |
| Volume | 0.5 l |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39233010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |