C-222-981-B | BJZ
Dust control mat, not ESD compliant, thickness: 1.5 mm, 30 layers, (L x W) 1140 x 660 mm, blue, C-222-981-B
Order No.: 19L4777
EAN: 4057989649009
MPN:
C-222-981-B
A-64900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sticky Mat blue, C-222-981-B, BJZ
Sticky Mat in blue, dimensions: 660 x 1140 mm - non-ESD variant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dust control mat | |
| Version | not ESD compliant, thickness: 1.5 mm, 30 layers | |
| Colour | blue | |
| Length | 1140 mm | |
| Width | 660 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |