C-217-1836-AE | BJZ
ESD waste insert, for recycle bin C-217-1836, 6 l, black, C-217-1836-AE
Order No.: 19L4772
EAN: 4057989357164
MPN:
C-217-1836-AE
A-35716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.971 € *
Standard delivery time from the manufacturer is: 1 Week
ESD waste insert, C-217-1836-AE, BJZ
Tray for ESD waste bin with castors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD waste insert | |
| Version | for recycle bin C-217-1836 | |
| Volume | 6 l | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39261000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |