C-216-1429-GRB | BJZ
Sweeping broom, with aluminium handle, (L x W) 450 x 90 mm, black, C-216-1429-GRB
Order No.: 19L4879
EAN: 4057989323077
MPN:
C-216-1429-GRB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.611 € *
Standard delivery time from the manufacturer is: 1 Week
ESD broom, C-216-1429-GRB, BJZ
ESD broom with aluminium stick, conductive bristles, BJZ and ESD logo, 450 x 90 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD sweeping brush | |
| Version | with aluminium handle | |
| Colour | black | |
| Length | 450 mm | |
| Width | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96039099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |