C-215 32147 | BJZ
ESD brochure holder, DIN A5, (L x W) 220 x 310 mm, transparent, C-215 32147
Order No.: 03L3143
EAN: 4057989321479
MPN:
C-215 32147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8836 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD brochure holder for DIN A5, made of antistatic polycarbonate, dim.: 158x226x40 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD brochure holder | |
| Version | DIN A5 | |
| Colour | transparent | |
| Length | 220 mm | |
| Width | 310 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39261000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |