C-212-1430 | BJZ
Sweepers and brooms, (L x W) 1480 x 300 mm, black, C-212-1430
Order No.: 19L4878
EAN: 4057989317304
MPN:
C-212-1430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Conductive dustpan set, C-212-1430, BJZ
Conductive dustpan set, black, PP,with ESD-sign + BJZ-imprint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sweepers and brooms | |
| Colour | black | |
| Length | 1480 mm | |
| Width | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39249000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |