C-212-1428-SET-N | BJZ
Dustpan and hand brush set, volume conductive, (L x W) 275 x 320 mm, black, C-212-1428-SET-N
Order No.: 19L4899
EAN: 4057989317175
MPN:
C-212-1428-SET-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.905 € *
Standard delivery time from the manufacturer is: 1 Week
ESD Hand brush and dustpan set, C-212-1428-SET-N, BJZ
ESD hand brush and dustpan set with ESD and BJZ imprint material:PP, black, conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dustpan and hand brush set | |
| Version | volume conductive | |
| Colour | black | |
| Length | 275 mm | |
| Width | 320 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96039091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |