C-211 7021 | BJZ

ESD standing aid, height adjustable in 7 positions (60 cm - 1 m), black, C-211 7021

Order No.: 03L3105
EAN: 4057989070216
MPN:
C-211 7021
C-211 7021 BJZ ESD Workstation
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ESD standing aid, seat hight 88.5 cm, black, 811122
ESD standing aid, seat hight 88.5 cm, black, 811122
Order No.: 10L6607
Manufacturer: Wetec
per pc. 224.91 € *
Technical specifications
Filter Property Value
Product type ESD standing aid
Version height adjustable in 7 positions (60 cm - 1 m)
Colour black
Logistics
Property Value
Customs tariff number 94017900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement