C-206-1646 | BJZ
ESD cover film, (L x W) 50 m x 4800 mm, pink, C-206-1646
Order No.: 19L4840
EAN: 4057989016467
MPN:
C-206-1646
A-1646
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.28 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover sheeting, C-206-1646, BJZ
Within the electronic production it is often problematic to cover bigger devices or workstations in an ESD conform way. Therefore, BJZ now offers a special antistatic sheeting, which protects machines and electronics against dust and dirt, without neglecting the ESD safety.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD cover film | |
| Colour | pink | |
| Length | 50 m | |
| Width | 4800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39201028 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |