C-205-1178 | BJZ
ESD cover film, thickness: 20 µ, (L x W) 283 m x 500 mm, pink, C-205-1178
Order No.: 19L4841
EAN: 4057989011783
MPN:
C-205-1178
A-1178
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8285 € *
Available: 1 pcs.
ESD stretch film, C-205-1178, BJZ
Electrostatic dissipative stretch film for protection and packaging. Excellent elongation strength as well as high mechanical strength.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD cover film | |
| Version | thickness: 20 µ | |
| Colour | pink | |
| Length | 283 m | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39201024 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |