C-201 500 | BJZ
ESD brochure cover, DIN A4, permanently conductive, white, C-201 500
Order No.: 03L3132
EAN: 4057989035550
MPN:
C-201 500
Unit Price (€ / pc.)
7.9730 € *
Available: 56 pcs.
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
5 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Quick Stapler, C-201 500, BJZ
ESD-folder DIN A4, permanent dissipative, blue, transparent foil.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD brochure cover | |
| Version | DIN A4, permanently conductive | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |