C-195-41252-N | BJZ
ESD adhesive label dispenser, (L x W) 250 x 135 mm, C-195-41252-N
Order No.: 19L4814
EAN: 4057989609263
MPN:
C-195-41252-N
A-60926
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.91 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD label dispenser, C-195-41252-N, BJZ
ESD label dispenser, heavy version for a safe stand and tape width up to 100 mm. Due to their isolating surface, standard tape dispensers generate high electrostatic charge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD adhesive label dispenser | |
| Length | 250 mm | |
| Width | 135 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83040000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |