C-195-1912 | BJZ
ESD ID card cover, (L x W) 91 x 61 mm, transparent, C-195-1912
Order No.: 19L4837
EAN: 4057989013947
MPN:
C-195-1912
A-1394
Unit Price (€ / pc.)
5.9381 € *
Available: 13 pcs.
ESD badge holder, C-195-1912, BJZ
An ESD badge holder makes it possible to avoid static charges without having to forego the advantage of the badge holder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD ID card cover | |
| Colour | transparent | |
| Length | 91 mm | |
| Width | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |