C-194-12402 | BJZ
ESD hand dispenser, (W) 25 mm, C-194-12402
Order No.: 19L4816
EAN: 4057989608839
MPN:
C-194-12402
A-60883
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4505 € *
Available: 1 pcs.
ESD hand dispenser, C-194-12402, BJZ
ESD hand dispenser with steel knife, for tapes with inner diameter 76 mm. Due to their isolating surface, standard tape dispensers generate high electrostatic charge. ESD dispensers with conductive powder coated finish (surface resistance < 103 ohms) and an ESD safe core eliminate this charge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD hand dispenser | |
| Width | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84224000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |