C-194-12400 | BJZ
ESD hand dispenser, (W) 15 mm, C-194-12400
Order No.: 19L4815
EAN: 4057989608822
MPN:
C-194-12400
A-60882
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.677 € *
Available: 1 pcs.
ESD hand dispenser, C-194-12400, BJZ
ESD hand dispenser with steel knife, for tapes with inner diameter 76 mm. Due to their isolating surface, standard tape dispensers generate high electrostatic charge. ESD dispensers with conductive powder coated finish (surface resistance < 103 ohms) and an ESD safe core eliminate this charge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD hand dispenser | |
| Width | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84224000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |