C-193 017 | BJZ
ESD waste bags, with side pleat, 20 l, (L x W) 550 x 460 mm, pink, C-193 017
Order No.: 03L3147
EAN: 4057989609331
MPN:
C-193 017
This item is no longer available.
As an alternative, we recommend the following item:
ESD waste bags, with side pleat, 20 l, (L x W) 550 x 460 mm, pink, C-193-017, package with 200 pieces
Order No.: 03L3164
Manufacturer: BJZ
per pck. 35.5810 € *
ESD waste bags with side gusset, antistatic, volume: 20 litres, 1 PU = 20 pcs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD waste bags | |
| Version | with side pleat | |
| Volume | 20 l | |
| Colour | pink | |
| Length | 550 mm | |
| Width | 460 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39249000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |