C-103-3844 | BJZ
ESD Velcro strap, (L x W) 500 x 25 mm, black, C-103-3844
Order No.: 19L4812
EAN: 4057989038445
MPN:
C-103-3844
A-3844
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.261 € *
Standard delivery time from the manufacturer is: 2 Weeks
Velcro tie, C-103-3844, BJZ
Reusable, conductive and antistatic velcro tie for packing of e.g. IC tube boxes. The conductive fibres ensure a compensation of static charges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD Velcro strap | |
| Colour | black | |
| Length | 500 mm | |
| Width | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58063290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |