C-102-6997-B | BJZ
ESD studded plate, (L x W) 355 x 255 mm, black, C-102-6997-B
Order No.: 19L4842
EAN: 4057989649238
MPN:
C-102-6997-B
A-64923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2665 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cross slotted board holder, C-102-6997-B, BJZ
Cross slotted board holder, with dimensions: 357 x 257 x 14 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD studded plate | |
| Colour | black | |
| Length | 355 mm | |
| Width | 255 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |