C-216-1231 | BJZ
ESD resistance Safe-STAT RM 1000
Order No.: 19L4761
EAN: 4057989322582
MPN:
C-216-1231
A-32258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
767.55 € *
Available: 1 pcs.
Safe STAT Resistivity meter, C-216-1231, BJZ
The Safe-STAT® RM 1000 is best suited for measuring surface resistance, volume resistance and resistance to ground according to IEC 61340. The measured data is indicated at the TFT display.
Features
- USB interface to read out the data
- Reversible display from standard to scientific
- Numerical and graphical display of the 96 measurement memory
- Built-in temperature and humidity sensor
- Works with battery or rechargeable battery
- Adjustable brightness of the backlight to reduce power consumption
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD measuring device | |
| Version | with leather case | |
| measurement range | 1 kΩ to 1 TΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |