C-216-1231-KIT | BJZ

ESD resistance Safe-STAT RM 1000 KITwith transportation case and electrodes

Order No.: 19L4762
EAN: 4057989327938
MPN:
C-216-1231-KIT
A-32793
C-216-1231-KIT BJZ ESD Test Stations, Ionizing units and Accessories Image 1
C-216-1231-KIT BJZ ESD Test Stations, Ionizing units and Accessories Image 2
C-216-1231-KIT BJZ ESD Test Stations, Ionizing units and Accessories Image 3
C-216-1231-KIT BJZ ESD Test Stations, Ionizing units and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,166.20 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,166.20 €

Safe STAT Resistivity meter, C-216-1231-KIT, BJZ

The Safe-STAT RM 1000 KIT, which includes a transportation case and electrodes, offers ESD resistance.

Scope of delivery

  • Measuring device
  • Case
  • 2 round electrodes
  • 2 measuring cables
  • 2 crocodile clips
Technical specifications
Filter Property Value
Product type ESD measuring device kit
Version with carrying case and round electrodes
measurement range 1 kΩ to 1 TΩ
Logistics
Property Value
Customs tariff number 90303200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes