C-212-4000-SDQR-KIT | BJZ
ESD resistance Safe-STAT RM 4000 KITwith transportation case and electrodes
Order No.: 19L4764
EAN: 4057989322346
MPN:
C-212-4000-SDQR-KIT
A-32234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,176.11 € *
Standard delivery time from the manufacturer is: 4 Weeks
Safe STAT Resistivity meter, C-212-4000-SDQR-KIT, BJZ
The Safe-STAT RM 4000 KIT, equipped with a transportation case and electrodes, offers ESD resistance.
Scope of delivery
- Measuring device RM 4000
- 2 round electrodes
- Measuring cable BNC/banana plug
- Barcode identification labels (100 pcs.)
- Carrying case with foam insert
- SD card
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD measuring device kit | |
| Version | with carrying case and round electrodes | |
| measurement range | 5 kΩ to 2 TΩ | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |