C-210-1181E | BJZ
Footwear & Wriststrap tester, Type 1181, English
NCNR (non cancelable / non returnable)
Wrist strap/footwear tester, C-210-1181E, BJZ
The BJZ footwear / wrist strap test station is designed for wall mounting. The test station meets the requirements of IEC 61340 and automatically indicates whether only wrist strap, only footwear or both is tested and uses the correct test range according to IEC 61340. The measuring of the footwear is done for each shoe separately. The test result of footwear and wrist strap is indicated acoustically and displayed separately on a luminous band also indicating the trend in the pass-range. The instructions for use are printed on a replaceable foil, so the colours and texts are variable. The test station is equipped with an external relay for activating e.g. a door opener.
| Filter | Property | Value |
|---|---|---|
| Product type | wristband and shoe tester | |
| Version | front foil english | |
| measurement range | 0.05 to 100 MΩ |
| Property | Value |
|---|---|
| Customs tariff number | 90303320 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |