C-186-108 | BJZ

ESD resistance Safe-STAT Resistivity Meter

Order No.: 19L4760
EAN: 4057989604619
MPN:
C-186-108
A-60461
C-186-108 BJZ ESD Test Stations, Ionizing units and Accessories Image 1
C-186-108 BJZ ESD Test Stations, Ionizing units and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
260.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
260.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
260.61 €

Safe STAT Resistivity meter, C-186-108, BJZ

The Safe-STAT® Resistivity Meter is a compact, very easy to handle meter with two brazen probes at the bottom side and two connection sockets for external electrodes for measuring the surface resistance, volume resistance and resistance to ground.

Technical specifications
Filter Property Value
Product type ESD measuring device
Version with 2 measuring cable
measurement range 1 kΩ to 1 TΩ
Logistics
Property Value
Customs tariff number 90303100
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes