C-213 3538-S | BJZ
Gloves, temperature resistant up to 150 °C, nitrile coated, PA, gray/black, S, C-213 3538-S
Order No.: 03L3070
EAN: 4057989073125
MPN:
C-213 3538-S
This item is no longer available.
As an alternative, we recommend the following item:
Gloves, temperature resistant up to 150 °C, PA/carbon fibers, black/gray, S, C-213-3538DR-S
Order No.: 03L2961
Manufacturer: BJZ
per pc. 13.8040 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | temperature resistant up to 150 °C, nitrile coated | |
| Material | PA | |
| Colour | gray/black | |
| Size | S |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61161080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |