C-213-3537DR-S | BJZ
Gloves, cut resistant, PE/nylon/spandex/carbon fibers/PUR, gray, S, C-213-3537DR-S
Order No.: 03L2967
EAN: 4057989644790
MPN:
C-213-3537DR-S
C-213-3537 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3510 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
12.7330 €
50 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD gloves, C-213-3537DR-S, BJZ
Cut retardant ESD PU palm coated glove, 57% polyethylene 20% nylon 140 D, 3% carbonized fibers polyurethane coating, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | cut resistant | |
| Material | PE/nylon/spandex/carbon fibers/PUR | |
| Colour | gray | |
| Usage | cut resistant | |
| Size | S |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61161080 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |