C-213-3537DR-L | BJZ
Gloves, cut resistant, PE/nylon/spandex/carbon fibers/PUR, gray, L, C-213-3537DR-L
Order No.: 03L2969
EAN: 4057989644875
MPN:
C-213-3537DR-L
C-213-3537 L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3510 € *
Available: 1 pcs.
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
12.7330 €
50 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD gloves, C-213-3537DR-L, BJZ
Cut retardant ESD PU palm coated glove, 57% polyethylene 20% nylon 140 D, 3% carbonized fibers polyurethane coating, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | cut resistant | |
| Material | PE/nylon/spandex/carbon fibers/PUR | |
| Colour | gray | |
| Usage | cut resistant | |
| Size | L |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61161080 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |