C-213 3537-XS | BJZ
Gloves, cut-resistant, PU-coated inner surface, PE/PA, dark gray/gray, XS, C-213 3537-XS
Order No.: 03L3075
EAN: 4057989110578
MPN:
C-213 3537-XS
This item is no longer available.
As an alternative, we recommend the following item:
Gloves, cut resistant, PE/nylon/spandex/carbon fibers/PUR, gray, XS, C-213-3537DR-XS
Order No.: 03L2966
Manufacturer: BJZ
per pc. 15.3510 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | cut-resistant, PU-coated inner surface | |
| Material | PE/PA | |
| Colour | dark gray/gray | |
| Size | XS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61161080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |