C-209 33226 | BJZ
Disposable shoe earthing strip, yellow/black, C-209 33226
Order No.: 03L3028
EAN: 4057989332260
MPN:
C-209 33226
Unit Price (€ / pck.)
50.1347 € *
Next delivery: 2 pck. on 2026-04-07
Disposable Shoe Earthing Strip, C-209 33226, BJZ
Disposable shoe grounding strips, length: 600 mm, (1 pack = 100 pcs.)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | disposable shoe earthing strip | |
| Colour | yellow/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |