C-204 001H | BJZ
Permanent heel grounder, with resistance (1 MΩ), blue, C-204 001H
Order No.: 03L3022
EAN: 4057989032641
MPN:
C-204 001H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Available: 7 pcs.
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.1515 €
100 pcs.
7.1400 €
250 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive heel strap for ladies and gentlemen with resistance (1MOhm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent heel grounder | |
| Version | with resistance (1 MΩ) | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |