C-199 2817DR-2XS | BJZ
Gloves, with PU-coated fingertips, polyester, gray/white, XS, C-199 2817DR-2XS
Order No.: 03L3040
EAN: 4057989110547
MPN:
C-199 2817DR-2XS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9512 €
50 pcs.
2.7489 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | with PU-coated fingertips | |
| Material | polyester | |
| Colour | gray/white | |
| Usage | electrical safety | |
| Size | XS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |